Part Details for HNF261S by Siemens
Overview of HNF261S by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HNF261S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HNF261S-ND
|
DigiKey | HDSS NF 2P2W 600V 30A N4X Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,832.2300 | Buy Now |
DISTI #
982-HNF261S
|
Mouser Electronics | Disconnect Switches HDSS NF 2P2W 600V 30A N4X | 0 |
|
$1,778.6400 | Order Now |
DISTI #
70821284
|
RS | Safety Switch, 30A, 2 Pole, 600V, Non-Fused Hd, Type 4X, HNF Series | Siemens HNF261S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$1,812.8100 / $1,868.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,422.7200 / $1,503.6400 | Buy Now |