Part Details for HNF367RW by Siemens
Overview of HNF367RW by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HNF367RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HNF367RW-ND
|
DigiKey | HDSS NF 3P3W 600V 800A N3R WIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13,425.1900 | Buy Now |
DISTI #
982-HNF367RW
|
Mouser Electronics | Circuit Breakers HDSS NF 3P3W 600V 800A N3R WIN | 0 |
|
$13,387.6700 | Order Now |
DISTI #
74384365
|
RS | HDSS NF 3P3W 600V 800A N3R WIN | Siemens HNF367RW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12,799.4800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$10,114.1900 / $10,424.5900 | Buy Now |