Part Details for HNF368SW by Siemens
Overview of HNF368SW by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HNF368SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HNF368SW-ND
|
DigiKey | HDSS NF 3P3W 600V 1200A N4X WIN Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32,566.4400 | Buy Now |
DISTI #
982-HNF368SW
|
Mouser Electronics | Circuit Breakers HDSS NF 3P3W 600V 1200A N4X WIN | 0 |
|
$32,475.4300 | Order Now |
DISTI #
74384358
|
RS | HDSS NF 3P3W 600V 1200A N4X WIN | Siemens HNF368SW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31,048.6300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$24,208.2100 / $24,951.1300 | Buy Now |