Part Details for HNL-0420-LZ by PennEngineering (PEM)
Overview of HNL-0420-LZ by PennEngineering (PEM)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HNL-0420-LZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-HNL-0420-LZ
|
Mouser Electronics | Mounting Hardware NUT, PLAIN, LOCK RoHS: Compliant | 434 |
|
$0.3830 / $0.8800 | Buy Now |
|
Bisco Industries | 765 |
|
Buy Now | ||
DISTI #
66760763
|
Verical | Nut Lock 1/4-20-THD 12.7mm- HD DIA 1in/2in- HD DIA 0.5in- HD DIA 6.27mm-THK 1in/4in-THK 0.247in-THK Heat-Treated Carbon Steel Zinc Plate ASTM B633 Type II Min Qty: 74 Package Multiple: 1 | Americas - 765 |
|
$0.7882 / $1.1272 | Buy Now |
DISTI #
PEMHNL-0420-LZ
|
DB Roberts | Meets torque requirements for IFI 100/107 Grade B (unified) and ANSI B18.16.1M (metric) locknuts.Type H is for use in sheet hardness HRB 80 or less on the Rockwell B scale.Type HNL are for use in sheet hardness HRB 60 or less on the Rockwell B scale. | 13485 |
|
$0.2472 / $0.3313 | Buy Now |