Part Details for HOA1160-003 by Honeywell Sensing and Control / MICRO SWITCH
Overview of HOA1160-003 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HOA1160-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000209962
|
Sager | Optical Switches, Reflective, Phototransistor Output | 0 |
|
Buy Now |
Part Details for HOA1160-003
HOA1160-003 CAD Models
HOA1160-003 Part Data Attributes:
|
HOA1160-003
Honeywell Sensing and Control / MICRO SWITCH
Buy Now
Datasheet
|
Compare Parts:
HOA1160-003
Honeywell Sensing and Control / MICRO SWITCH
Diffuse Photoelectric Sensor, 1.9mm Min, 1.9mm Max, 5mA, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO SWITCH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | 1.10V VCE, 250NA DARK CURRENT | |
Body Breadth | 2.8 mm | |
Body Height | 15.24 mm | |
Body Length or Diameter | 12.44 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 1.9 mm | |
Measurement Range-Min (mm) | 1.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 20 mA | |
Output Range | 5mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 75 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.6 V | |
Surface Mount | NO | |
Termination Type | SOLDER |