Part Details for HOA1874-012 by Honeywell Sensing and Control
Overview of HOA1874-012 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HOA1874-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SENSOR OPT SLOT PHOTOTRAN PCB MT / Optical Sensor Through-Beam 0.120" (3.05mm) Phototransistor PCB Mount | 4540 |
|
RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 535 Stock,476 Available |
|
$7.8400 / $9.9600 | Buy Now |
Part Details for HOA1874-012
HOA1874-012 CAD Models
HOA1874-012 Part Data Attributes:
|
HOA1874-012
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HOA1874-012
Honeywell Sensing and Control
Transistor Output Slotted Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Gap Size | 3.05 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 0.000015 s | |
Surface Mount | NO |