Part Details for HOBB1216-3W-1MR-1% by Shenzhen Milliohm Electronics Co Ltd
Overview of HOBB1216-3W-1MR-1% by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HOBB1216-3W-1MR-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3W 1m�� Surface Mount Current Sensing Resistors ��50ppm/K ��1% 1216 Current Sense Resistors/Shunt Resistors ROHS | 944 |
|
$0.2676 / $0.5163 | Buy Now |