Part Details for HP-3-FG by Amphenol Sine Systems
Overview of HP-3-FG by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP-3-FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3165
|
Newark | Power Entry Conn, Plug, 25A, 250Vac, Product Range:Hp Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:25A, Connector Mounting:Cable Mount, Contact Termination Type:Screw Rohs Compliant: Yes |Amphenol Sine/tuchel HP-3-FG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$7.2600 / $10.2600 | Buy Now |
|
Future Electronics | Gray Power Out 20 A Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Box | 0Box |
|
$5.2600 / $5.4900 | Buy Now |
DISTI #
AMEHP-3-FG
|
Heilind Electronics | AC PLASTIC POWER PLUG GREY SCREW TERMINAL, 3 POLE, | Americas - 0 in Stock |
|
$5.6244 / $6.0997 | Buy Now |
DISTI #
AMEHP-3-FG
|
Interstate Connecting Components | AC PLASTIC POWER PLUG GREY SCREW TERMINAL, 3 POLE, | 0 |
|
$5.6244 / $6.0997 | Buy Now |