Part Details for HP03S1800WJ by ZETTLER Magnetics Inc
Overview of HP03S1800WJ by ZETTLER Magnetics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP03S1800WJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 312 Package Multiple: 13 | 0 |
|
$5.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1500 / $10.7900 | Buy Now |
DISTI #
HP03S1800WJ
|
TME | Converter: AC/DC, 3W, 85÷305VAC, Usup: 100÷430VDC, Uout: 18VDC, 78% Min Qty: 312 | 0 |
|
$5.0000 | RFQ |