Part Details for HP10M2 (ALTERNATE: C1018580) by Mersen Electrical Power
Overview of HP10M2 (ALTERNATE: C1018580) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP10M2 (ALTERNATE: C1018580)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878638
|
RS | Fuse, PhotoVoltaic, Midget 10 x 38, 50kA IR DC, 1000VDC, 2A | Mersen HP10M2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2 |
|
$25.6400 | Buy Now |