Part Details for HP15M12RCC (ALTERNATE: HP15M12RCC) by Mersen Electrical Power
Overview of HP15M12RCC (ALTERNATE: HP15M12RCC) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP15M12RCC (ALTERNATE: HP15M12RCC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73911251
|
RS | Photovoltaic (PV) Fuse, 10 x 85mm, 1500V DC, 12A, Crimp Caps, HP15M GEN2 | Mersen HP15M12RCC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$50.5900 / $63.2400 | Buy Now |