Part Details for HP25-36 by GardTec Inc
Overview of HP25-36 by GardTec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP25-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1997-1013-ND
|
DigiKey | FAN CORD 36" 18/2 SPT1 300V Min Qty: 100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4342 | Buy Now |
|
Future Electronics | 36" (914 mm) SPT1 2 conductor "T" Plug Fan Cord RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.3300 / $1.4100 | Buy Now |
|
Onlinecomponents.com | T Fan Cord 36" - 18AWG RoHS: Compliant |
500 In Stock |
|
$1.2800 / $1.5000 | Buy Now |
|
Master Electronics | T Fan Cord 36" - 18AWG RoHS: Compliant |
500 In Stock |
|
$1.2800 / $1.5000 | Buy Now |