-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 14A I(D), 30V, 0.007ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, HSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HP8KA1TBCT-ND
|
DigiKey | MOSFET 2N-CH 30V 14A 8HSOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.4387 / $1.1700 | Buy Now |
DISTI #
HP8KA1TB
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 14A 9-Pin HSOP Emboss T/R - Tape and Reel (Alt: HP8KA1TB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.4563 / $0.5195 | Buy Now |
DISTI #
755-HP8KA1TB
|
Mouser Electronics | MOSFET NCH+NCH 30V POWER MOSFET RoHS: Compliant | 1500 |
|
$0.4380 / $1.1700 | Buy Now |
|
Future Electronics | Mosfet Array 30V 14A 3W Surface Mount 8-HSOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.4300 / $0.4450 | Buy Now |
DISTI #
67370798
|
Verical | Trans MOSFET N-CH 30V 14A 8-Pin HSOP EP T/R Min Qty: 145 Package Multiple: 1 Date Code: 2301 | Americas - 1170 |
|
$0.5072 / $0.5666 | Buy Now |
|
Quest Components | 936 |
|
$0.5700 / $1.4250 | Buy Now | |
DISTI #
HP8KA1TB
|
TTI | MOSFET NCH+NCH 30V POWER MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.6380 | Buy Now |
DISTI #
HP8KA1TB
|
TME | Transistor: N-MOSFET x2, unipolar, 30V, 14A, Idm: 28A, 3W, HSOP8 Min Qty: 1 | 0 |
|
$0.4420 / $0.7900 | RFQ |
|
Ameya Holding Limited | MOSFET 2N-CH 30V 14A HSOP8 Min Qty: 1 | 100-Authorized Distributor |
|
$0.3559 / $0.5695 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1170 |
|
$0.2850 / $0.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HP8KA1TB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HP8KA1TB
ROHM Semiconductor
Power Field-Effect Transistor, 14A I(D), 30V, 0.007ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, HSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | DRAIN | |
Configuration | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |