Part Details for HP8KB6TB1 by ROHM Semiconductor
Overview of HP8KB6TB1 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP8KB6TB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-HP8KB6TB1CT-ND
|
DigiKey | 40V 24A, DUAL NCH+NCH, HSOP8, PO Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.6438 / $1.6600 | Buy Now |
DISTI #
HP8KB6TB1
|
Avnet Americas | 40V 24A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KB6 is a low on-resistance MOSFET ideal for switching applications. - Tape and Reel (Alt: HP8KB6TB1) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6474 / $0.7370 | Buy Now |
DISTI #
755-HP8KB6TB1
|
Mouser Electronics | MOSFET 40V 24A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KB6 is a low on-resistance MOSFET ideal for switching applications. RoHS: Compliant | 5000 |
|
$0.6330 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.6230 | Buy Now |
DISTI #
77264745
|
Verical | Trans MOSFET N-CH 40V 10.5A 8-Pin HSOP EP T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2351 | Americas - 500 |
|
$0.6613 / $0.9575 | Buy Now |
DISTI #
70330994
|
Verical | Trans MOSFET N-CH 40V 10.5A 8-Pin HSOP EP T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 2101 | Americas - 100 |
|
$0.9830 / $1.0291 | Buy Now |
|
Quest Components | 80 |
|
$1.2425 / $2.4850 | Buy Now | |
DISTI #
HP8KB6TB1
|
TTI | MOSFET 40V 24A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KB6 is a low on-resistance MOSFET ideal for switching applications. RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.6270 / $0.6620 | Buy Now |
DISTI #
HP8KB6TB1
|
Avnet Silica | (Alt: HP8KB6TB1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2021 Date Code: 2021 | 100 |
|
$0.4970 / $3.4720 | Buy Now |
Part Details for HP8KB6TB1
HP8KB6TB1 CAD Models
HP8KB6TB1 Part Data Attributes
|
HP8KB6TB1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HP8KB6TB1
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |