-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4495
|
Newark | Mosfet, Dual, N-Ch, 40 V, 24A, 26W, Hsop Rohs Compliant: Yes |Rohm HP8KB7TB1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$1.3500 / $2.7600 | Buy Now |
DISTI #
846-HP8KB7TB1CT-ND
|
DigiKey | 40V 24A, DUAL NCH+NCH, HSOP8, PO Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2490 In Stock |
|
$1.1686 / $2.6500 | Buy Now |
DISTI #
HP8KB7TB1
|
Avnet Americas | 40V 24A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KB7 is a low on-resistance MOSFET ideal for switching applications. - Tape and Reel (Alt: HP8KB7TB1) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.1570 / $1.3172 | Buy Now |
DISTI #
755-HP8KB7TB1
|
Mouser Electronics | MOSFET 40V 24A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KB7 is a low on-resistance MOSFET ideal for switching applications. RoHS: Compliant | 4997 |
|
$1.1400 / $2.6500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
DISTI #
77264915
|
Verical | Trans MOSFET N-CH 40V 16A 8-Pin HSOP EP RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2351 | Americas - 500 |
|
$1.8250 / $3.5000 | Buy Now |
DISTI #
70330992
|
Verical | Trans MOSFET N-CH 40V 16A 8-Pin HSOP EP RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2201 | Americas - 100 |
|
$1.6068 / $1.6821 | Buy Now |
|
Quest Components | 80 |
|
$1.7580 / $3.5160 | Buy Now | |
DISTI #
HP8KB7TB1
|
TTI | MOSFET 40V 24A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KB7 is a low on-resistance MOSFET ideal for switching applications. RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.1300 / $1.1600 | Buy Now |
DISTI #
HP8KB7TB1
|
Avnet Silica | (Alt: HP8KB7TB1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy