-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4496
|
Newark | Mosfet, Dual, N-Ch, 60 V, 23A, 21W, Hsop Rohs Compliant: Yes |Rohm HP8KC6TB1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.7610 / $1.5500 | Buy Now |
DISTI #
846-HP8KC6TB1CT-ND
|
DigiKey | 60V 23A, DUAL NCH+NCH, HSOP8, PO Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.6312 / $1.4900 | Buy Now |
DISTI #
HP8KC6TB1
|
Avnet Americas | 60V 23A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KC6 is a low on-resistance MOSFET ideal for switching applications. - Tape and Reel (Alt: HP8KC6TB1) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6500 / $0.7400 | Buy Now |
DISTI #
755-HP8KC6TB1
|
Mouser Electronics | MOSFET 60V 23A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KC6 is a low on-resistance MOSFET ideal for switching applications. RoHS: Compliant | 5000 |
|
$0.6360 / $1.4900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
DISTI #
HP8KC6TB1
|
TTI | MOSFET 60V 23A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KC6 is a low on-resistance MOSFET ideal for switching applications. RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.6300 / $0.6640 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2021 Date Code: 2021 | 70 |
|
$0.4980 / $3.4850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HP8KC6TB1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HP8KC6TB1
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |