Part Details for HPA00295DDAR by Texas Instruments
Overview of HPA00295DDAR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPA00295DDAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPA00295DDAR-ND
|
DigiKey | IC REG Lead time: 55 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for HPA00295DDAR
HPA00295DDAR CAD Models
HPA00295DDAR Part Data Attributes:
|
HPA00295DDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HPA00295DDAR
Texas Instruments
5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HLSOP, | |
Reach Compliance Code | compliant | |
Additional Feature | THE MINIMUM OUTPUT VOLTAGE IS 1.22V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HPA00295DDAR
This table gives cross-reference parts and alternative options found for HPA00295DDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPA00295DDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS5430MDDAREP | Enhanced Product 5.5V to 36V Input, 3A, 500kHz Step Down Converter 8-SO PowerPAD -55 to 125 | Texas Instruments | HPA00295DDAR vs TPS5430MDDAREP |
TPS5430MDDAREPG4 | Enhanced Product 5.5V to 36V Input, 3A, 500kHz Step Down Converter 8-SO PowerPAD -55 to 125 | Texas Instruments | HPA00295DDAR vs TPS5430MDDAREPG4 |
TPS5430DDAR | 5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | HPA00295DDAR vs TPS5430DDAR |
TPS5430DDAG4 | 5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | HPA00295DDAR vs TPS5430DDAG4 |
TPS5430QDDARQ1 | Automotive 5.5V to 36V, 500kHz Fixed Frequency 3A Buck Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | HPA00295DDAR vs TPS5430QDDARQ1 |
BD9400BFP-E2 | Switching Regulator, Voltage-mode, 2A, 500kHz Switching Freq-Max, PDSO25, ROHS COMPLIANT, HSOP-25 | ROHM Semiconductor | HPA00295DDAR vs BD9400BFP-E2 |
TPS5430DDA | 5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | HPA00295DDAR vs TPS5430DDA |
BD9400BFP | Switching Regulator, Voltage-mode, 2A, 500kHz Switching Freq-Max, PDSO25, ROHS COMPLIANT, HSOP-25 | ROHM Semiconductor | HPA00295DDAR vs BD9400BFP |
TPS5430DDARG4 | 5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | HPA00295DDAR vs TPS5430DDARG4 |