Part Details for HPBA010E1K2050E by TE Connectivity
Overview of HPBA010E1K2050E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPBA010E1K2050E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ3364
|
Newark | Res, 1K2, 1Hp, Screw, Wirewound, Resistance:1.2Kohm, Product Range:Hpba Series, Power Rating:1Hp, Resistance Tolerance:± 10%, Voltage Rating:575V, Resistor Technology:Wirewound, Temperature Coefficient:-, Resistor Type:Braking Rohs Compliant: Yes |Cgs Te Connectivity HPBA010E1K2050E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$280.5600 | Buy Now |
DISTI #
1712-HPBA010E1K2050E-ND
|
DigiKey | HPBA 1HP 1K2 100%/575V 50% Min Qty: 1 Lead time: 19 Weeks Container: Box |
5 In Stock |
|
$323.0848 / $369.2400 | Buy Now |
DISTI #
80AJ3364
|
Avnet Americas | Resistor Power Wirewound 1.2k Ohm 10% 1HP 575V Box - Bulk (Alt: 80AJ3364) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$315.5800 / $360.6500 | Buy Now |
DISTI #
4-2176470-3
|
Avnet Americas | Resistor Power Wirewound 1.2k Ohm 10% 1HP 575V Box - Bulk (Alt: 4-2176470-3) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$281.3946 / $338.6274 | Buy Now |
DISTI #
279-HPBA010E1K2050E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HPBA 1HP 1K2 100%/575V 50% RoHS: Compliant | 4 |
|
$361.2600 / $385.3100 | Buy Now |
|
Onlinecomponents.com | HPBA 1HP 1K2 100%/575V 50% RoHS: Compliant | 0 |
|
$277.5200 / $387.5100 | Buy Now |
DISTI #
80924175
|
Verical | HPBA010E1K2050E Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$356.2394 / $392.3916 | Buy Now |
DISTI #
4-2176470-3
|
Avnet Abacus | Resistor Power Wirewound 1.2k Ohm 10% 1HP 575V Box (Alt: 4-2176470-3) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HPBA 1HP 1K2 100%/575V 50% RoHS: Compliant | 0 |
|
$277.5200 / $387.5100 | Buy Now |