Part Details for HPBA015D335R100E by TE Connectivity
Overview of HPBA015D335R100E by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPBA015D335R100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ3386
|
Newark | Res, 335R, 1.5Hp, Screw, Wirewound, Resistance:335Ohm, Product Range:Hpba Series, Power Rating:1.5Hp, Resistance Tolerance:± 10%, Voltage Rating:460V, Resistor Technology:Wirewound, Temperature Coefficient:-, Resistor Type:Braking Rohs Compliant: Yes |Cgs Te Connectivity HPBA015D335R100E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$466.7500 | Buy Now |
DISTI #
1712-HPBA015D335R100E-ND
|
DigiKey | HPBA 1.5HP 335R 150%/460V 100% Min Qty: 1 Lead time: 19 Weeks Container: Box |
5 In Stock |
|
$570.9940 / $641.1200 | Buy Now |
DISTI #
3-2176470-9
|
Avnet Americas | Resistor Power Wirewound 335 Ohm 10% 1.5HP 460V Box - Bulk (Alt: 3-2176470-9) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$468.1414 / $563.3566 | Buy Now |
DISTI #
80AJ3386
|
Avnet Americas | Resistor Power Wirewound 335 Ohm 10% 1.5HP 460V Box - Bulk (Alt: 80AJ3386) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$534.4500 / $600.0300 | Buy Now |
DISTI #
279-HPBA015D335R100E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HPBA 1.5HP 335R 150%/460V 100% RoHS: Compliant | 5 |
|
$601.0100 / $641.0200 | Buy Now |
|
Onlinecomponents.com | HPBA 1.5HP 335R 150%/460V 100% | 0 |
|
$461.6900 / $644.6900 | Buy Now |
DISTI #
3-2176470-9
|
Avnet Americas | Resistor Power Wirewound 335 Ohm 10% 1.5HP 460V Box - Bulk (Alt: 3-2176470-9) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$468.1414 / $563.3566 | Buy Now |
DISTI #
80AJ3386
|
Avnet Americas | Resistor Power Wirewound 335 Ohm 10% 1.5HP 460V Box - Bulk (Alt: 80AJ3386) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$534.4500 / $600.0300 | Buy Now |
DISTI #
4007034
|
element14 Asia-Pacific | RES, 335R, 1.5HP, SCREW, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$599.8876 / $676.1274 | Buy Now |
DISTI #
4007034
|
Farnell | RES, 335R, 1.5HP, SCREW, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 5 |
|
$568.1901 / $640.4082 | Buy Now |