Part Details for HPC-8212SE-65RB1 by Advantech Co Ltd
Overview of HPC-8212SE-65RB1 by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-SC587KBCZ-5B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa | |
ADSP-SC587KBCZ-4B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa | |
ADSP-SC587BBCZ-4B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa |
Price & Stock for HPC-8212SE-65RB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6649
|
Newark | Hpc-8212 2U-12Bay Eatx Chassis, 650W Rps |Advantech HPC-8212SE-65RB1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,782.0000 / $2,024.0000 | Buy Now |
DISTI #
2084-HPC-8212SE-65RB1-ND
|
DigiKey | LINEAR IC'S Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,024.0100 | Buy Now |
DISTI #
923-HPC-8212SE-65RB1
|
Mouser Electronics | Modules Accessories 2U Storage Chassis for ATX/EATX Serverboard with 12 Hot-swap Drive Bays w/650w RPS RoHS: Compliant | 0 |
|
$2,041.0000 | Order Now |