Part Details for HPC073N-4R7MTR by Halo Electronics Inc
Overview of HPC073N-4R7MTR by Halo Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPC073N-4R7MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPC073N-4R7MTR
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 5.3 A, Shielded, 7 A, 6.5mm x 7.5mm x 3mm - Tape and Reel (Alt: HPC073N-4R7MTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4258 / $0.4993 | Buy Now |
DISTI #
493-HPC073N-4R7MTR
|
Mouser Electronics | Power Inductors - SMD Molded Shielded SMD 4.7uH 29mOhm 20% RoHS: Compliant | 1911 |
|
$0.6700 / $1.7500 | Buy Now |
|
Future Electronics | HPC073N Series 4.7 uH ±20% Tolerance 5.3 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6550 / $0.7100 | Buy Now |
|
Future Electronics | HPC073N Series 4.7 uH ±20% Tolerance 5.3 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6550 / $0.7100 | Buy Now |
DISTI #
HPC073N-4R7MTR
|
Avnet Silica | Power Inductor (SMD), 4.7 uH, � 20%, 5.3 A, Shielded, 7 A, 6.5mm x 7.5mm x 3mm (Alt: HPC073N-4R7MTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HPC073N-4R7MTR
HPC073N-4R7MTR CAD Models
HPC073N-4R7MTR Part Data Attributes
|
HPC073N-4R7MTR
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HPC073N-4R7MTR
Halo Electronics Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, CHIP, 3026
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
DC Resistance | 0.029 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 5.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |