Part Details for HPCL1V0530-4R7-R by Eaton Bussmann
Overview of HPCL1V0530-4R7-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPCL1V0530-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9101
|
Newark | Ind Hpc1V0530 4.7Uh 6.0A 2 Pads Smt/ T&r |Eaton Bussmann HPCL1V0530-4R7-R Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 | Buy Now |
DISTI #
283-HPCL1V0530-4R7-RTR-ND
|
DigiKey | IND HPC1V0530 4.7UH 6.0A 2 PADS Min Qty: 14000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1523 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1190 / $0.2490 | Buy Now | |
DISTI #
000000000006287461
|
Sager | Power Inductors - SMD IND HPC1V0530 4.7uH 6.0A 2 PADS SMT | 0 |
|
Buy Now |