-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.125W, 549ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPCR0402-R-5490FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPCR0402-R-5490FT
VENKEL LTD
Fixed Resistor, 0.125W, 549ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for HPCR0402-R-5490FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR0402-R-5490FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X5490FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | HPCR0402-R-5490FT vs WR04X5490FGL |
WCR0402LF-5490-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 549ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | HPCR0402-R-5490FT vs WCR0402LF-5490-F-P-LT |
WR04X5490FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HPCR0402-R-5490FT vs WR04X5490FHL |
RMC04025491%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | HPCR0402-R-5490FT vs RMC04025491%N |
CR10-5490FB | Fixed Resistor, 0.1W, 549ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | HPCR0402-R-5490FT vs CR10-5490FB |
RC0402FR-07549RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HPCR0402-R-5490FT vs RC0402FR-07549RP |
CR10-5490FV | Fixed Resistor, 0.1W, 549ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | HPCR0402-R-5490FT vs CR10-5490FV |
CRS0402-16W-5490FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 549ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | HPCR0402-R-5490FT vs CRS0402-16W-5490FT |
RK73H1ERTTPB5490F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 549ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | HPCR0402-R-5490FT vs RK73H1ERTTPB5490F |
WR04X5490FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HPCR0402-R-5490FT vs WR04X5490FDL |