-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 107000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPCR0805-U-1073FT
|
Venkel Ltd. | High Power CR, 0805, 1/3W, 107K , �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPCR0805-U-1073FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPCR0805-U-1073FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 107000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for HPCR0805-U-1073FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR0805-U-1073FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR20-1073FV | Fixed Resistor, 0.25W, 107000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | HPCR0805-U-1073FT vs CR20-1073FV |
CR-05FPF--107K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 107000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | HPCR0805-U-1073FT vs CR-05FPF--107K |
RMH10FT1073 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | HPCR0805-U-1073FT vs RMH10FT1073 |
NRCW10F1073TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | HPCR0805-U-1073FT vs NRCW10F1073TRF |
WF08P1073FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | HPCR0805-U-1073FT vs WF08P1073FTLV |
AC0805FR-7W107KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | HPCR0805-U-1073FT vs AC0805FR-7W107KL |
CR201073FV | Fixed Resistor, 0.125W, 107000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | HPCR0805-U-1073FT vs CR201073FV |
CR0805F107KP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | HPCR0805-U-1073FT vs CR0805F107KP050.25W |
CR201073FB | Fixed Resistor, 0.125W, 107000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | HPCR0805-U-1073FT vs CR201073FB |
MR08X1073FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | HPCR0805-U-1073FT vs MR08X1073FBL |