-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPCR1206-V-23R2FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPCR1206-V-23R2FT
VENKEL LTD
Fixed Resistor, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPCR1206-V-23R2FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR1206-V-23R2FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F23R2P100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | HPCR1206-V-23R2FT vs CR1206F23R2P100.5W |
MC1206B-23R2-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | HPCR1206-V-23R2FT vs MC1206B-23R2-FBQ |
SR1206FR-7W23R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | HPCR1206-V-23R2FT vs SR1206FR-7W23R2L |
RMH12R-23R2-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | HPCR1206-V-23R2FT vs RMH12R-23R2-F |
AC1206FR-3W23R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | HPCR1206-V-23R2FT vs AC1206FR-3W23R2L |
RAG06K23R2FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | HPCR1206-V-23R2FT vs RAG06K23R2FBL |
RAS12FTN23R2 | Fixed Resistor, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | HPCR1206-V-23R2FT vs RAS12FTN23R2 |
AC1206FR-7W23R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | HPCR1206-V-23R2FT vs AC1206FR-7W23R2L |
FPF06FW-23R2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | HPCR1206-V-23R2FT vs FPF06FW-23R2 |
MC1206B-23R2-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | HPCR1206-V-23R2FT vs MC1206B-23R2-FTW |