Part Details for HPDC2512-300RFT4 by TT electronics / BI Technologies
Overview of HPDC2512-300RFT4 by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPDC2512-300RFT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK9695
|
Newark | Res, 300R, 1%, 3.5W, Thick Film, 2512, Resistance:300Ohm, Resistance Tolerance:± 1%, Power Rating:3.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Hpdc Series Rohs Compliant: Yes |Tt Electronics/bi Technologies HPDC2512-300RFT4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4590 / $0.4660 | Buy Now |