Part Details for HPF480D20R by Crydom Inc
Overview of HPF480D20R by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for HPF480D20R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 20mA 32V DC-IN 20A 660V AC-OUT 4-Pin RoHS: Compliant |
4 Partner Stock |
|
$79.3700 / $198.5100 | Buy Now |
|
Master Electronics | Relay SSR 20mA 32V DC-IN 20A 660V AC-OUT 4-Pin RoHS: Compliant |
4 Partner Stock |
|
$79.3700 / $198.5100 | Buy Now |
Part Details for HPF480D20R
HPF480D20R CAD Models
HPF480D20R Part Data Attributes:
|
HPF480D20R
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HPF480D20R
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY | |
Control Current | 0.005 A | |
Control Voltage | 5 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 20 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 90 mm | |
Overall Length | 90 mm |