Part Details for HPH6-0158L by Coilcraft Inc
Overview of HPH6-0158L by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Automotive
Price & Stock for HPH6-0158L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 25 |
|
$2.3520 / $4.7040 | Buy Now |
|
Quest Components | 6 ELEMENT, 12.8 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 20 |
|
$3.1500 / $6.3000 | Buy Now |
|
Coilcraft Direct | Hexa-Path configurable magnetics, high inductance, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 190 |
|
$3.1800 / $10.6000 | Buy Now |
Part Details for HPH6-0158L
HPH6-0158L CAD Models
HPH6-0158L Part Data Attributes
|
HPH6-0158L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
HPH6-0158L
Coilcraft Inc
General Purpose Inductor, 12.8uH, 15%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1110 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 12.8 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.6 mm | |
Package Length | 32.65 mm | |
Package Style | SMT | |
Package Width | 26.75 mm | |
Packing Method | Tray | |
Rated Current-Max | 2.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Tin - with Nickel barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |