Part Details for HPL505028F070MRD3P by TDK Corporation
Overview of HPL505028F070MRD3P by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HPL505028F070MRD3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-HPL505028F070MRD3PCT-ND
|
DigiKey | IND 70NH 34A 880MOHM -55~155 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1920 In Stock |
|
$1.2978 / $2.7800 | Buy Now |
DISTI #
HPL505028F070MRD3P
|
Avnet Americas | - Tape and Reel (Alt: HPL505028F070MRD3P) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6321 | Buy Now |
DISTI #
810-L505028F070MRD3P
|
Mouser Electronics | Power Inductors - SMD 70nH 34A 20% 880mOhm AEC-Q200 RoHS: Compliant | 1975 |
|
$1.2700 / $2.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
DISTI #
HPL505028F070MRD3P
|
Avnet Americas | - Tape and Reel (Alt: HPL505028F070MRD3P) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6321 | Buy Now |
Part Details for HPL505028F070MRD3P
HPL505028F070MRD3P CAD Models
HPL505028F070MRD3P Part Data Attributes:
|
HPL505028F070MRD3P
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HPL505028F070MRD3P
TDK Corporation
General Purpose Inductor, 0.07uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, CHIP
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00088 Ω | |
Inductance-Nom (L) | 0.07 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 34 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |