-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.08uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2285
|
Newark | Wirewound Inductor, 80Nh, 34A, 2020 Rohs Compliant: Yes |Tdk HPL505032F1080MRD3P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 626 |
|
$1.5700 / $2.6700 | Buy Now |
DISTI #
41AJ8847
|
Newark | 5Mm X 5Mm, -55 To +155 Degc, 42A, 80Nh, 770M/Tape And Reel Rohs Compliant: Yes |Tdk HPL505032F1080MRD3P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-HPL505032F1080MRD3PCT-ND
|
DigiKey | FIXED IND 80NH 34A 777 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1938 In Stock |
|
$1.2978 / $2.7800 | Buy Now |
DISTI #
HPL505032F1080MRD3
|
Avnet Americas | Power Inductor (SMD), 80 nH, ± 20%, 34 A, Shielded, 42 A, 5mm x 5mm x 3.2mm - Tape and Reel (Alt: HPL505032F1080MRD3) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6321 | Buy Now |
DISTI #
810-HPL505032F1080MR
|
Mouser Electronics | Power Inductors - SMD 80nH 20% 0.77mOhm 42A AEC-Q200 RoHS: Compliant | 3226 |
|
$1.2600 / $2.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
DISTI #
HPL505032F1080MRD3
|
Avnet Americas | Power Inductor (SMD), 80 nH, ± 20%, 34 A, Shielded, 42 A, 5mm x 5mm x 3.2mm - Tape and Reel (Alt: HPL505032F1080MRD3) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPL505032F1080MRD3P
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HPL505032F1080MRD3P
TDK Corporation
General Purpose Inductor, 0.08uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00077 Ω | |
Inductance-Nom (L) | 0.08 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 34 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |