-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR HUMIDITY 10V CAPAC MOD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2622
|
Newark | Humidity Sensor, Analogue, 1-99% Rh, Sensor Output Type:Analogue, Supply Voltage Min:-, Supply Voltage Max:10Vac, Sensor Terminals:Through Hole, Sensitivity:0.31Pf/%rh, Response Time:-, Operating Temperature Min:-60°C Rohs Compliant: Yes |Te Connectivity HPP801A031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$4.6500 / $7.5900 | Buy Now |
DISTI #
98AC1453
|
Newark | Hs1101Lf Gases Measure Sensor Rohs Compliant: Yes |Te Connectivity Sensors HPP801A031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 550 |
|
$3.7600 / $3.9800 | Buy Now |
DISTI #
69AH0196
|
Newark | Humidity Sensor, Analogue, 1-99% Rh Rohs Compliant: Yes |Te Connectivity HPP801A031 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.1400 / $8.5500 | Buy Now |
DISTI #
HPP801A031-ND
|
DigiKey | SENSOR HUMIDITY 10V CAPAC MOD Min Qty: 1 Lead time: 5 Weeks Container: Tube |
3099 In Stock |
|
$4.7793 / $8.5300 | Buy Now |
DISTI #
HPP801A031
|
Avnet Americas | Humidity Sensor ±1%RH Analog-OUT 1 to 99%RH 3s 2-Pin DIP - Bulk (Alt: HPP801A031) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 550 |
|
$3.7535 / $3.9766 | Buy Now |
DISTI #
99W2622
|
Avnet Americas | Humidity Sensor ±1%RH Analog-OUT 1 to 99%RH 3s 2-Pin DIP - Bulk (Alt: 99W2622) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$4.8900 | Buy Now |
DISTI #
824-HPP801A031
|
Mouser Electronics | Board Mount Humidity Sensors GAS MEASURE SENSOR HS1101LF RoHS: Compliant | 697 |
|
$4.7600 / $7.9000 | Buy Now |
DISTI #
V99:2348_17025162
|
Arrow Electronics | Humidity Sensor Analog 2-Pin Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2149 | Americas - 2 |
|
$4.1150 / $5.8410 | Buy Now |
|
Future Electronics | HS1101LF HUMIDITY SENSOR RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 48Tube |
|
$4.4400 / $5.1800 | Buy Now |
|
Future Electronics | HS1101LF HUMIDITY SENSOR RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 48 Container: Tube | 0Tube |
|
$4.2400 / $4.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPP801A031
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HPP801A031
TE Connectivity
SENSOR HUMIDITY 10V CAPAC MOD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -60 °C | |
Output Type | ANALOG OUTPUT | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Supply Voltage-Max | 10 V |