Part Details for HPR01885PHCSNDAA25 by Honeywell Sensing and Control
Overview of HPR01885PHCSNDAA25 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HPR01885PHCSNDAA25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4468
|
Newark | Pressure Switches-Trans Pressure Switch/Honeywell |Honeywell HPR01885PHCSNDAA25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.5500 / $111.7000 | Buy Now |
DISTI #
2266-HPR01885PHCSNDAA25-ND
|
DigiKey | PRESSURE SWITCHES-TRANS PRESSURE Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$112.5300 / $121.5300 | Buy Now |
DISTI #
480-HPR01885PHCSNDAA25-ND
|
DigiKey | PRESSURE SWITCHES-TRANS PRESSURE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pressure Sensor 0psi to 188.5psi Sealed Gage Bulk RoHS: Compliant |
89 Partner Stock |
|
$104.7100 / $134.0400 | Buy Now |
DISTI #
31586839
|
Verical | Industrial Pressure Sensor 0psi to 188.5psi Sealed Gage Bulk Min Qty: 1 Package Multiple: 1 | Americas - 77 |
|
$105.5200 / $113.9600 | Buy Now |
DISTI #
68457537
|
Verical | Industrial Pressure Sensor 0psi to 188.5psi Sealed Gage Bulk Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$105.5200 / $113.9600 | Buy Now |
DISTI #
Honeywell HPR01885PHCSNDAA25
|
PEI Genesis | Strain Guage Sensor | 89 |
|
Buy Now | |
|
Master Electronics | Pressure Sensor 0psi to 188.5psi Sealed Gage Bulk RoHS: Compliant |
89 Partner Stock |
|
$104.7100 / $134.0400 | Buy Now |
Part Details for HPR01885PHCSNDAA25
HPR01885PHCSNDAA25 CAD Models
HPR01885PHCSNDAA25 Part Data Attributes
|
HPR01885PHCSNDAA25
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HPR01885PHCSNDAA25
Honeywell Sensing and Control
Strain Guage Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Sensing Mode | SEALED GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Surface Mount | NO | |
Termination Type | CONNECTOR |