Part Details for HPR100C by Murata Power Solutions
Overview of HPR100C by Murata Power Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPR100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K2811
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 750Mw, 150Ma, 5V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:750Mw, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:150Ma, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions HPR100C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8300 / $10.7600 | Buy Now |
DISTI #
811-1761-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 40 Weeks Container: Tube |
398 In Stock |
|
$7.9118 / $9.7700 | Buy Now |
|
Future Electronics | HPR Series 1 W Single Output 5 V Isolated DC-DC Converter Power Supply RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Container: Tube | 0Tube |
|
$8.1000 / $8.5100 | Buy Now |
DISTI #
HPR100C
|
TME | Converter: DC/DC, 0.75W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 150mA, SIP Min Qty: 1 | 0 |
|
$8.4000 / $11.2000 | RFQ |
DISTI #
000000000001520474
|
Sager | Isolated DC/DC Converters - Through Hole # Min Qty: 1 | 1082 |
|
$7.3600 / $8.1600 | Buy Now |
|
Chip1Cloud | DC DC CONVERTER 5V 1W | 1330 |
|
RFQ | |
DISTI #
1694747
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.9273 / $9.4285 | Buy Now |
DISTI #
1694747
|
Farnell | CONVERTER, DC TO DC, 5V, 0.75W RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 0 |
|
$7.8353 / $9.6811 | Buy Now |