Part Details for HPS3KW-NNR-032 by Artesyn Embedded Technologies
Overview of HPS3KW-NNR-032 by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPS3KW-NNR-032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 48V 57A 3KW |
25 In Stock |
|
$1,149.5400 / $1,259.5000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 48V 57A 3KW |
25 In Stock |
|
$1,149.5400 / $1,259.5000 | Buy Now |