Part Details for HPU1K5PS12-M by XP Power
Overview of HPU1K5PS12-M by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPU1K5PS12-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2219
|
Newark | Power Supply, Ac-Dc, Medical, 12V, 100A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:1.2Kw, Output Voltage - Output 1:12V, Output Current - Output 1:100A, Output Voltage - Output 2:-, Height:1.7" Rohs Compliant: Yes |Xp Power HPU1K5PS12-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,023.1200 / $1,218.0000 | Buy Now |
DISTI #
1470-1335-ND
|
DigiKey | AC/DC CONVERTER 12V 1200W Min Qty: 1 Lead time: 40 Weeks Container: Box | Temporarily Out of Stock |
|
$1,218.0100 | Buy Now |
DISTI #
209-HPU1K5PS12-M
|
Mouser Electronics | Switching Power Supplies PSU, 1.5KW MEDICAL, SINGLE OUTPUT RoHS: Compliant | 0 |
|
$1,218.0100 | Order Now |
DISTI #
70808714
|
RS | Power Supply AC-DC 12V 100A 5V 1A 90-264V In Enclosed 1205W Panel HPU1K5 Series | XP Power HPU1K5PS12-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$1,023.1200 / $1,218.0000 | RFQ |
DISTI #
HPU1K5PS12-M
|
TME | Power supply: switched-mode, for building in, 1.5kW, 12VDC, 100A Min Qty: 6 | 0 |
|
$988.8900 | RFQ |
Part Details for HPU1K5PS12-M
HPU1K5PS12-M CAD Models
HPU1K5PS12-M Part Data Attributes
|
HPU1K5PS12-M
XP Power
Buy Now
Datasheet
|
Compare Parts:
HPU1K5PS12-M
XP Power
AC-DC Regulated Power Supply Module, 1200W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 323.9 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 100 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 1200 W | |
Width | 101.6 mm |