Part Details for HPW-04-04-T-S-425-465-VS by Samtec Inc
Overview of HPW-04-04-T-S-425-465-VS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HPW-04-04-T-S-425-465-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HPW-04-04-T-S-425-465-VS-ND
|
DigiKey | .200" POWER BOARD STACKER Min Qty: 28 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3018 | Buy Now |
DISTI #
HPW-04-04-T-S-425-465-VS
|
Avnet Americas | Conn Board Stacker HDR 4 POS 10.8mm Stack Height 5.08mm Solder ST SMD Bulk - Rail/Tube (Alt: HPW-04-04-T-S-425-465-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$1.1100 / $2.3000 | Buy Now |
DISTI #
200-HPW0404TS425465V
|
Mouser Electronics | Board to Board & Mezzanine Connectors .200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.6100 / $2.3000 | Order Now |
|
Onlinecomponents.com | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.6100 / $2.3000 | Buy Now |
DISTI #
HPW-04-04-T-S-425-465-VS
|
Avnet Americas | Conn Board Stacker HDR 4 POS 10.8mm Stack Height 5.08mm Solder ST SMD Bulk - Rail/Tube (Alt: HPW-04-04-T-S-425-465-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$1.1100 / $2.3000 | Buy Now |
DISTI #
HPW-04-04-T-S-425-465-VS
|
Avnet Americas | Conn Board Stacker HDR 4 POS 10.8mm Stack Height 5.08mm Solder ST SMD Bulk - Rail/Tube (Alt: HPW-04-04-T-S-425-465-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$1.1100 / $2.3000 | Buy Now |
DISTI #
000000000005468469
|
Sager | Board to Board & Mezzanine Connectors .200 Power Board Stacker Min Qty: 1 | 0 |
|
$1.0100 / $2.3000 | Buy Now |
|
Master Electronics | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.6100 / $2.3000 | Buy Now |
DISTI #
5cd8f1cfcd7c1c4c3843c43a
|
Samtec | .200" Power Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$0.6100 / $2.3000 | Buy Now |
Part Details for HPW-04-04-T-S-425-465-VS
HPW-04-04-T-S-425-465-VS CAD Models
HPW-04-04-T-S-425-465-VS Part Data Attributes
|
HPW-04-04-T-S-425-465-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPW-04-04-T-S-425-465-VS
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |