Part Details for HPW-10-04-TM-S-380-250-VS by Samtec Inc
Overview of HPW-10-04-TM-S-380-250-VS by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPW-10-04-TM-S-380-250-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPW-10-04-TM-S-380
|
Avnet Americas | Conn Board Stacker HDR 10 POS 10.16mm Solder ST SMD - Bulk (Alt: HPW-10-04-TM-S-380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$2.2500 / $4.2600 | Buy Now |
|
Master Electronics | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$2.2500 / $4.2600 | Buy Now |
Part Details for HPW-10-04-TM-S-380-250-VS
HPW-10-04-TM-S-380-250-VS CAD Models
HPW-10-04-TM-S-380-250-VS Part Data Attributes
|
HPW-10-04-TM-S-380-250-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPW-10-04-TM-S-380-250-VS
Samtec Inc
10 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HPW-10-04-TM-S-380-250-VS
This table gives cross-reference parts and alternative options found for HPW-10-04-TM-S-380-250-VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPW-10-04-TM-S-380-250-VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-110-11-G-S-420 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HPW-10-04-TM-S-380-250-VS vs MTMM-110-11-G-S-420 |
HW-10-11-G-S-365-365 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-10-04-TM-S-380-250-VS vs HW-10-11-G-S-365-365 |
MTMM-110-10-S-S-315 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-10-04-TM-S-380-250-VS vs MTMM-110-10-S-S-315 |
MTMM-110-13-G-S-090 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HPW-10-04-TM-S-380-250-VS vs MTMM-110-13-G-S-090 |
95179-010HLF | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HPW-10-04-TM-S-380-250-VS vs 95179-010HLF |
MTMM-110-13-G-S-523 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HPW-10-04-TM-S-380-250-VS vs MTMM-110-13-G-S-523 |
MTMM-110-15-T-S-625 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HPW-10-04-TM-S-380-250-VS vs MTMM-110-15-T-S-625 |
MTMM-110-13-S-S-470 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-10-04-TM-S-380-250-VS vs MTMM-110-13-S-S-470 |
MTMM-110-10-G-S-260 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HPW-10-04-TM-S-380-250-VS vs MTMM-110-10-G-S-260 |
HDWM-10-56-S-S-355-SM | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HPW-10-04-TM-S-380-250-VS vs HDWM-10-56-S-S-355-SM |