Part Details for HQ3250810000G by Anytek Technology Corporation Ltd
Overview of HQ3250810000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQ3250810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HQ3250810000G-ND
|
DigiKey | TERM BLK 16POS 45DEG 7.62MM PCB Min Qty: 2004 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9325 | Buy Now |
DISTI #
72315743
|
RS | HQ-7.62- 2*16P Grey , Solder pins staggered by half pin spacing/ Mark | Amphenol - Anytek HQ3250810000G RoHS: Compliant Min Qty: 2004 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0800 | RFQ |
DISTI #
ANYHQ3250810000G
|
Heilind Electronics | HQ-7.62- 216P GREY SOLDER PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0200 / $16.9200 | Buy Now |
DISTI #
ANYHQ3250810000G
|
Interstate Connecting Components | HQ-7.62- 216P GREY SOLDER PIN | 0 |
|
Buy Now |