Part Details for HQ4830810000G by Amphenol Corporation
Overview of HQ4830810000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQ4830810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HQ4830810000G
|
Avnet Americas | HQ48308100J0G-508 TB SP CL INTERLACE/T - Bulk (Alt: HQ4830810000G) RoHS: Compliant Min Qty: 2004 Package Multiple: 2004 Container: Bulk | 0 |
|
$7.9771 / $9.4828 | Buy Now |
DISTI #
649-HQ48308100J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SP CL INTERLACE/T | 0 |
|
$8.0000 | Order Now |
DISTI #
HQ4830810000G
|
Avnet Americas | HQ48308100J0G-508 TB SP CL INTERLACE/T - Bulk (Alt: HQ4830810000G) RoHS: Compliant Min Qty: 2004 Package Multiple: 2004 Container: Bulk | 0 |
|
$7.9771 / $9.4828 | Buy Now |
DISTI #
HQ4830810000G
|
Avnet Americas | HQ48308100J0G-508 TB SP CL INTERLACE/T - Bulk (Alt: HQ4830810000G) RoHS: Compliant Min Qty: 2004 Package Multiple: 2004 Container: Bulk | 0 |
|
$7.9771 / $9.4828 | Buy Now |
Part Details for HQ4830810000G
HQ4830810000G CAD Models
HQ4830810000G Part Data Attributes
|
HQ4830810000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HQ4830810000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 48 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for HQ4830810000G
This table gives cross-reference parts and alternative options found for HQ4830810000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ4830810000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ48308100J0G | Barrier Strip Terminal Block | Amphenol FCi | HQ4830810000G vs HQ48308100J0G |