There are no models available for this part yet.
Overview of HQCD-030-40.00-TEU-SEU-1-B by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HQCD-030-40.00-TEU-SEU-1-B by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HQCD-030-40.00-TEU-SEU-1-B-ND
|
DigiKey | CBL ASSM M-F 60POS 40" HDR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
13 In Stock |
|
$136.3346 / $204.2000 | Buy Now | |
DISTI #
HQCD-030-40.00-TEU
|
Avnet Americas | 0.50 mm Q Strip Coax Cable Assembly - Bulk (Alt: HQCD-030-40.00-TEU) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-HQCD3040TEUSEU1B
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.50 mm Q Strip Coax Cable Assembly RoHS: Compliant | 12 |
|
$153.7700 / $156.2800 | Buy Now | |
DISTI #
5cd8f260cd7c1c4c38445cb5
|
Samtec | 0.50 mm Q Strip® Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bag & Tag | 0 |
|
Buy Now |