Part Details for HR0650810000G by Anytek Technology Corporation Ltd
Overview of HR0650810000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR0650810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HR0650810000G-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 7.62MM PCB Min Qty: 1984 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1740 | Buy Now |
DISTI #
72315822
|
RS | HR-7.62- 3*2P Grey , Solder pins staggered by half pin spacing/ Mark | Amphenol - Anytek HR0650810000G RoHS: Compliant Min Qty: 1984 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6500 | RFQ |
DISTI #
ANYHR0650810000G
|
Heilind Electronics | HR-7.62- 32P GREY SOLDER PINS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.0700 / $2.2400 | Buy Now | |
DISTI #
ANYHR0650810000G
|
Interstate Connecting Components | HR-7.62- 32P GREY SOLDER PINS | 0 |
|
Buy Now |