Part Details for HR08D-12WLPB-10SC(31) by Hirose Electric Co Ltd
Overview of HR08D-12WLPB-10SC(31) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR08D-12WLPB-10SC(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6249
|
Newark | Small, Waterproof, Push-On Bayonet Lock Connectors |Hirose(Hrs) HR08D-12WLPB-10SC(31) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4000 / $24.2000 | Buy Now |
DISTI #
94AC7552
|
Newark | Circular Conn, R/A Plug, 10Pos, Cable, Product Range:Hr08D Series, Circular Connector Shell Style:Right Angle Plug, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet, Rohs Compliant: Yes |Hirose(Hrs) HR08D-12WLPB-10SC(31) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0000 / $14.4600 | Buy Now |
DISTI #
HR08D-12WLPB-10SC(31)-ND
|
DigiKey | CONN PLUG HSNG FMALE 10POS RA Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5075 | Buy Now |
DISTI #
HR08D-12WLPB-10SC(31)
|
Avnet Americas | Circular Connector, HR08D Series, Right Angle Plug, 10 Contacts - Bag (Alt: HR08D-12WLPB-10SC(31)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$15.1250 / $17.5450 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.7600 | Buy Now |
DISTI #
HIRHR08D-12WLPB-10SC(31)
|
Heilind Electronics | 108-0234-0-31 EACH | Americas - 0 in Stock |
|
$16.4615 / $20.1667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8700 / $21.3000 | Buy Now |
DISTI #
HR08D-12WLPB-10SC(31)
|
Avnet Americas | Circular Connector, HR08D Series, Right Angle Plug, 10 Contacts - Bag (Alt: HR08D-12WLPB-10SC(31)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$15.1250 / $17.5450 | Buy Now |
DISTI #
HR08D12WLPB10SC-31
|
TME | HR08D-12WLPB-10SC(31) Min Qty: 20 | 0 |
|
$16.1000 | RFQ |
DISTI #
HR08D-12WLPB-10SC(31)
|
Avnet Americas | Circular Connector, HR08D Series, Right Angle Plug, 10 Contacts - Bag (Alt: HR08D-12WLPB-10SC(31)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$15.1250 / $17.5450 | Buy Now |
Part Details for HR08D-12WLPB-10SC(31)
HR08D-12WLPB-10SC(31) CAD Models
HR08D-12WLPB-10SC(31) Part Data Attributes
|
HR08D-12WLPB-10SC(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR08D-12WLPB-10SC(31)
Hirose Electric Co Ltd
CIRCULAR CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Hirose | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |