Part Details for HR10-10R-12SA(73) by Hirose Electric Co Ltd
Overview of HR10-10R-12SA(73) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HR10-10R-12SA(73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6296
|
Newark | Circular Conn, Rcpt, 12Pos, Th, Product Range:Hr10 Series, Circular Connector Shell Style:Bulkhead Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Push-Pull, Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) HR10-10R-12SA(73) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$16.9500 | Buy Now |
DISTI #
HR1576-ND
|
DigiKey | CONN RCPT FMALE 12POS GOLD SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
411 In Stock |
|
$16.7912 / $23.3600 | Buy Now |
DISTI #
HR10-10R-12SA(73)
|
Avnet Americas | Conn Push-Pull F 12 POS Solder ST Thru-Hole 12 Terminal 1 Port - Trays (Alt: HR10-10R-12SA(73)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$15.6250 / $20.8800 | Buy Now |
DISTI #
798-HR10-10R-12SA73
|
Mouser Electronics | Circular Push Pull Connectors 12P RECP SHELL SZ 10 F/M AU TERM PCB DIP RoHS: Compliant | 1433 |
|
$16.7900 / $20.9600 | Buy Now |
|
Future Electronics | HR10 Series 12 Position 10 mm Shell Circular Push Pull Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 50 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$16.8600 / $17.7000 | Buy Now |
|
Future Electronics | HR10 Series 12 Position 10 mm Shell Circular Push Pull Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 50 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$16.8600 / $17.7000 | Buy Now |
DISTI #
HIRHR10-10R-12SA(73)
|
Heilind Electronics | Americas - 34 in Stock |
|
$16.1538 / $18.8889 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6200 / $25.3500 | Buy Now |
DISTI #
HR10-10R-12SA-73
|
TME | Connector: circular, HR10, push-pull, socket, 2A, gold-plated, PCB Min Qty: 500 | 0 |
|
$18.1900 | RFQ |
DISTI #
HIRHR10-10R-12SA(73)
|
Interstate Connecting Components | 11 |
|
$19.2308 / $22.8572 | Buy Now |
Part Details for HR10-10R-12SA(73)
HR10-10R-12SA(73) CAD Models
HR10-10R-12SA(73) Part Data Attributes
|
HR10-10R-12SA(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10-10R-12SA(73)
Hirose Electric Co Ltd
Circular Connector, 12 Contact(s), Zinc Alloy and Brass, Female, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body Depth | 0.492 inch | |
Body Diameter | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS/ZINC ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |