Part Details for HR10-7J-6P(73) by Hirose Electric Co Ltd
Overview of HR10-7J-6P(73) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HR10-7J-6P(73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HR1567-ND
|
DigiKey | CONN JACK MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$13.4911 / $20.6800 | Buy Now |
DISTI #
HR10-7J-6P(73)
|
Avnet Americas | Conn Miniature Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port Bag - Bag (Alt: HR10-7J-6P(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$13.7500 / $15.9500 | Buy Now |
DISTI #
798-HR10-7J-6P73
|
Mouser Electronics | Circular Push Pull Connectors 6P JACK SHELL SZ 7 MALE AU TERM SOLDR RoHS: Compliant | 157 |
|
$13.4900 / $20.6800 | Buy Now |
|
Future Electronics | 6 Position Circular Connector Jack, Male Pins Solder Cup Gold RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$12.4100 / $12.7300 | Buy Now |
DISTI #
HIRHR10-7J-6P(73)
|
Heilind Electronics | 110-0030-7-73 EACH | Americas - 0 in Stock |
|
$15.0000 / $18.3334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7700 / $19.3600 | Buy Now |
|
Quest Components | 11 |
|
$14.6250 | Buy Now | |
|
Quest Components | 48 |
|
$17.4344 / $21.2040 | Buy Now | |
DISTI #
HR10-7J-6P(73)
|
Avnet Americas | Conn Miniature Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port Bag - Bag (Alt: HR10-7J-6P(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$13.7500 / $15.9500 | Buy Now |
DISTI #
HR10-7J-6P-73
|
TME | Connector: circular, HR10, push-pull, plug, 2A, gold-plated, PIN: 6 Min Qty: 1 | 0 |
|
$12.2900 / $17.6400 | RFQ |
Part Details for HR10-7J-6P(73)
HR10-7J-6P(73) CAD Models
HR10-7J-6P(73) Part Data Attributes
|
HR10-7J-6P(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10-7J-6P(73)
Hirose Electric Co Ltd
Circular Connector, 6 Contact(s), Zinc Alloy and Brass, Male, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.122 inch | |
Body Diameter | 0.433 inch | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY AND BRASS | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |