Part Details for HR10A-7J-4P(74) by Hirose Electric Co Ltd
Overview of HR10A-7J-4P(74) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for HR10A-7J-4P(74)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6414
|
Newark | High Performance, Miniature Circular Connectors |Hirose(Hrs) HR10A-7J-4P(74) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9600 / $15.7800 | Buy Now |
DISTI #
HR1600-ND
|
DigiKey | CONN JACK MALE 4P GOLD SLDR CUP Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7470 | Buy Now |
DISTI #
HR10A-7J-4P(74)
|
Avnet Americas | Connector Circular Push-Pull Pin 4 Position Solder Straight Cable Mount 4 Terminal 1 Port - Bag (Alt: HR10A-7J-4P(74)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$9.8625 / $11.4405 | Buy Now |
DISTI #
798-HR10A7J4P74
|
Mouser Electronics | Circular Push Pull Connectors JACK 4P MALE SOLDER GOLD RoHS: Compliant | 47 |
|
$12.6700 / $15.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$9.6300 | Buy Now |
DISTI #
HIRHR10A-7J-4P(74)
|
Heilind Electronics | Americas - 0 in Stock |
|
$10.9063 / $13.1500 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4200 / $13.8900 | Buy Now |
Part Details for HR10A-7J-4P(74)
HR10A-7J-4P(74) CAD Models
HR10A-7J-4P(74) Part Data Attributes
|
HR10A-7J-4P(74)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-7J-4P(74)
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Shell Size | 7 | |
Total Number of Contacts | 4 |