Part Details for HR10A-7J-4S(73) by Hirose Electric Co Ltd
Overview of HR10A-7J-4S(73) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HR10A-7J-4S(73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HR1598-ND
|
DigiKey | CONN JACK FMALE 4P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1911 In Stock |
|
$8.5434 / $14.1300 | Buy Now |
DISTI #
HR10A-7J-4S(73)
|
Avnet Americas | Conn Push-Pull F 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port - Bag (Alt: HR10A-7J-4S(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 20 |
|
RFQ | |
DISTI #
798-HR10A-7J-4S73
|
Mouser Electronics | Circular Push Pull Connectors 4P JACK SHELL SZ 7 FEMALE SIL TERM SLDR RoHS: Compliant | 154 |
|
$9.2800 / $14.1300 | Buy Now |
|
Future Electronics | 4 CONT. JACK W/SOCKET INSERT RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$8.8400 / $9.0600 | Buy Now |
DISTI #
HIRHR10A-7J-4S(73)
|
Heilind Electronics | Americas - 214 in Stock |
|
$9.9375 / $12.0167 | Buy Now | |
|
Onlinecomponents.com | Circular Connector - Jack - Female Sockets - 4 Position - Shell Size 7 - Push-Pull - Silver Contact Finish - Solder Cup - Cable Mount - 20 Pcs. Bag. RoHS: Compliant |
60 In Stock |
|
$8.4600 / $11.4700 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 4 CONTACT(S), ZINC ALLOY AND BRASS, FEMALE, SOLDER TERMINAL, JACK | 105 |
|
$14.3290 / $18.4230 | Buy Now |
DISTI #
HR10A-7J-4S(73)
|
Avnet Americas | Conn Push-Pull F 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port - Bag (Alt: HR10A-7J-4S(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 20 |
|
RFQ | |
DISTI #
HR10A-7J-4S-73
|
TME | Connector: circular, HR10, push-pull, plug, 2A, silver plated Min Qty: 1 | 477 |
|
$8.1700 / $11.6200 | Buy Now |
DISTI #
HR10A-7J-4S(73)
|
Avnet Americas | Conn Push-Pull F 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port - Bag (Alt: HR10A-7J-4S(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 20 |
|
RFQ |
Part Details for HR10A-7J-4S(73)
HR10A-7J-4S(73) CAD Models
HR10A-7J-4S(73) Part Data Attributes
|
HR10A-7J-4S(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-7J-4S(73)
Hirose Electric Co Ltd
Circular Connector, 4 Contact(s), Zinc Alloy and Brass, Female, Solder Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.389 inch | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY AND BRASS | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |