Part Details for HR10A-7J-6SC(73) by Hirose Electric Co Ltd
Overview of HR10A-7J-6SC(73) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HR10A-7J-6SC(73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6422
|
Newark | High Performance, Miniature Circular Connectors Rohs Compliant: Yes |Hirose(Hrs) HR10A-7J-6SC(73) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4000 / $14.0600 | Buy Now |
DISTI #
H126251-ND
|
DigiKey | CONN JACK HSG FMALE 6POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3285 / $13.7800 | Buy Now |
DISTI #
HR10A-7J-6SC(73)
|
Avnet Americas | Connector Circular Push-Pull Socket 6 Position Crimp Straight Cable Mount 6 Terminal 1 Port - Bag (Alt: HR10A-7J-6SC(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$8.7875 / $10.1935 | Buy Now |
DISTI #
798-HR10A7J6SC73
|
Mouser Electronics | Circular Push Pull Connectors 6P F STRT CRMP SCKT PUSH-PULL CON LW-CST RoHS: Compliant | 2 |
|
$12.2200 / $14.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$8.5800 | Buy Now |
DISTI #
HIRHR10A-7J-6SC(73)
|
Heilind Electronics | 110-0512-8-73 EACH | Americas - 0 in Stock |
|
$9.6875 / $11.7167 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2400 / $11.1800 | Buy Now |
DISTI #
66378535
|
Verical | Conn Push-Pull F 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2201 | Americas - 40 |
|
$11.2974 / $11.8443 | Buy Now |
|
Quest Components | 32 |
|
$12.7336 / $15.4868 | Buy Now | |
DISTI #
HR10A-7J-6SC-73
|
TME | Connector: circular, HR10, push-pull, plug, 2A, silver plated, 5mm Min Qty: 500 | 0 |
|
$9.1900 | RFQ |
Part Details for HR10A-7J-6SC(73)
HR10A-7J-6SC(73) CAD Models
HR10A-7J-6SC(73) Part Data Attributes
|
HR10A-7J-6SC(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-7J-6SC(73)
Hirose Electric Co Ltd
Circular Connector, 6 Contact(s), Zinc Alloy and Brass, Female, Crimp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.39 inch | |
Body Diameter | 0.433 inch | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 1000 Cycles | |
Empty Shell | YES | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS/ZINC ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |