-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DIN Connector, 8 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6516
|
Newark | High Performance Miniature Circular Connectors |Hirose(Hrs) HR12-10R-8SDL(71) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $4.1600 | Buy Now |
DISTI #
H124053-ND
|
DigiKey | CONN RCPT FMALE 8POS TIN SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
50 In Stock |
|
$2.5088 / $4.6500 | Buy Now |
DISTI #
HR12-10R-8SDL(71)
|
Avnet Americas | HISHR12-10R-8SDL(71) - Trays (Alt: HR12-10R-8SDL(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.6000 / $3.0160 | Buy Now |
DISTI #
798-HR1210R8SDL71
|
Mouser Electronics | Standard Circular Connector 8P F R/A RECEPT T/H MINI CIR DIN TYP CON RoHS: Compliant | 0 |
|
$2.5000 / $4.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.5400 | Buy Now |
DISTI #
HIRHR12-10R-8SDL(71)
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.8308 / $3.4667 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3800 / $3.3100 | Buy Now |
DISTI #
HR12-10R-8SDL(71)
|
Avnet Americas | HISHR12-10R-8SDL(71) - Trays (Alt: HR12-10R-8SDL(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.6000 / $3.0160 | Buy Now |
DISTI #
000000000003977310
|
Sager | Standard Circular Connector 8P F R/A RECEPT T/H MINI CIR DIN TYP CON Min Qty: 1 | 0 |
|
$2.2600 / $2.7800 | Buy Now |
DISTI #
112-0506-8-71
|
Avnet Abacus | HISHR12-10R-8SDL(71) - Tape and Reel (Alt: 112-0506-8-71) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HR12-10R-8SDL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR12-10R-8SDL(71)
Hirose Electric Co Ltd
Circular DIN Connector, 8 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Hirose | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |