Part Details for HR12-10RD-10SDL(71) by Hirose Electric Co Ltd
Overview of HR12-10RD-10SDL(71) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR12-10RD-10SDL(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6520
|
Newark | High Performance Miniature Circular Connectors |Hirose(Hrs) HR12-10RD-10SDL(71) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8800 / $10.0600 | Buy Now |
DISTI #
H124055-ND
|
DigiKey | CONN RCPT FMALE 10POS GOLD SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
124 In Stock |
|
$6.1436 / $10.3100 | Buy Now |
DISTI #
HR12-10RD-10SDL(71
|
Avnet Americas | Conn Miniature Circular DIN F 10 POS Solder RA Through Hole 10 Terminal 1 Port - Trays (Alt: HR12-10RD-10SDL(71) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$6.2875 / $7.2935 | Buy Now |
DISTI #
798-HR1210RD10SDL71
|
Mouser Electronics | Standard Circular Connector 10P F R/A RECEPT T/H MINI CIR DIN TYP CO RoHS: Compliant | 110 |
|
$6.1400 / $10.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$5.1500 | Buy Now |
DISTI #
HIRHR12-10RD-10SDL(71)
|
Heilind Electronics | 112-0512-0-71 EACH | Americas - 0 in Stock |
|
$5.7231 / $7.0334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9800 / $8.8500 | Buy Now |
DISTI #
000000000003977317
|
Sager | Standard Circular Connector 10P F R/A RECEPT T/H MINI CIR DIN TYP CO Min Qty: 1 | 0 |
|
$5.4600 / $6.7000 | Buy Now |
DISTI #
112-0512-0-71
|
Avnet Abacus | - Tape and Reel (Alt: 112-0512-0-71) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300249356
|
Chip1Stop | Connector Circular RoHS: Compliant Container: Bulk | 48 |
|
$6.0300 / $6.6900 | Buy Now |
Part Details for HR12-10RD-10SDL(71)
HR12-10RD-10SDL(71) CAD Models
HR12-10RD-10SDL(71) Part Data Attributes
|
HR12-10RD-10SDL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR12-10RD-10SDL(71)
Hirose Electric Co Ltd
Circular DIN Connector, 10 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |