Part Details for HR25A-7J-6P by Hirose Electric Co Ltd
Overview of HR25A-7J-6P by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HR25A-7J-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HR1874-ND
|
DigiKey | CONN JACK MALE 6P GOLD SLDR CUP Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0520 | Buy Now |
DISTI #
HR25A-7J-6P
|
Avnet Americas | Conn Miniature Push-Pull M 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bag (Alt: HR25A-7J-6P) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$18.3750 / $23.9250 | Buy Now |
DISTI #
798-HR25A-7J-6P
|
Mouser Electronics | Circular Push Pull Connectors 6P JACK SHELL SZ 7 MALE CNTS SOLDER RoHS: Compliant | 20 |
|
$21.8900 / $27.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$20.1300 | Buy Now |
DISTI #
HIRHR25A-7J-6P
|
Heilind Electronics | 125-0633-1-00 EACH | Americas - 0 in Stock |
|
$22.6154 / $26.6130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5500 / $29.0500 | Buy Now |
DISTI #
HR25A-7J-6P
|
Avnet Americas | Conn Miniature Push-Pull M 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bag (Alt: HR25A-7J-6P) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$18.3750 / $23.9250 | Buy Now |
DISTI #
HR25A-7J-6P
|
TME | HR25A-7J-6P Min Qty: 120 | 0 |
|
$20.0600 | RFQ |
DISTI #
HR25A-7J-6P
|
Avnet Americas | Conn Miniature Push-Pull M 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bag (Alt: HR25A-7J-6P) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$18.3750 / $23.9250 | Buy Now |
DISTI #
000000000003977509
|
Sager | Circular Push Pull Connectors 6P JACK SHELL SZ 7 MALE CNTS SOLDER Min Qty: 1 | 0 |
|
$18.1000 / $22.2000 | Buy Now |
Part Details for HR25A-7J-6P
HR25A-7J-6P CAD Models
HR25A-7J-6P Part Data Attributes
|
HR25A-7J-6P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR25A-7J-6P
Hirose Electric Co Ltd
Circular Connector, 6 Contact(s), Zinc Alloy, Male, Solder Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |